HW4B-M1F10-R-ENGRAVED

IDEC
199-HW4BM1F10RENGRAV
HW4B-M1F10-R-ENGRAVED

Mfr.:

Description:
Pushbutton Switches - Industrial Pushbutton Momentary Engraved

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Round
Non-Illuminated
SPST
ON - (OFF)
Red
Screw
IP65
HW4B
Brand: IDEC
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,50 € 25,50 €
23,62 € 236,20 €
23,19 € 579,75 €
22,61 € 1.130,50 €
22,12 € 2.212,00 €
21,72 € 5.430,00 €
21,65 € 10.825,00 €
1.000 Quote