EB3C-R03AN

IDEC
199-EB3CR03AN
EB3C-R03AN

Mfr.:

Description:
Industrial Relays 3-Input Chan w relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Relays
REACH - SVHC:
DIN Rail
Industrial Relays
Relay Barrier
Screw
10 A, 20 A
Screw
10 MOhms
100 VAC to 240 VAC
IP20
EB3C
65 mm
77.5 mm
75 mm
Brand: IDEC
Current Rating: 20 A
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
261,53 € 261,53 €
230,09 € 2.300,90 €
216,08 € 5.402,00 €