AVLW49911D-R-12V

IDEC
199-AVLW49911DR12V
AVLW49911D-R-12V

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Emergency Stop Switches / E-Stop Switches
REACH - SVHC:
Push Turn
Illuminated
Red
LED
SPDT
ON - (OFF)
10 A
600 VAC
600 VDC
Panel Mount
Screw
22 mm
IP65
Actuator: Round, Mushroom
Brand: IDEC
Color: Red
Handle Width: 40 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product: Safety Switches
Product Type: Emergency Stop Switches
Series: TW
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 8/17/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,87 € 52,87 €
49,55 € 495,50 €
48,85 € 2.442,50 €
47,87 € 4.787,00 €
47,58 € 11.895,00 €
500 Quote