ALW4BL-R-ENGRAVED

IDEC
199-ALW4BLRENGRAVED
ALW4BL-R-ENGRAVED

Mfr.:

Description:
Switch Bezels / Switch Caps TW MSRM LESN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Bezels / Switch Caps
Lens
Pilot Lights/Buzzers
TW Series
Red
IP65
Brand: IDEC
Features: Round
Illumination Colour: Red
Mounting Style: Panel Mount
Mounting Type: Snap In
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 40 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,27 € 17,27 €
15,61 € 156,10 €
15,32 € 383,00 €
15,02 € 751,00 €
14,62 € 1.462,00 €
14,34 € 3.585,00 €
14,16 € 7.080,00 €
1.000 Quote