AL6H-P2P-R

IDEC
199-AL6HP2PR
AL6H-P2P-R

Mfr.:

Description:
LED Panel Mount Indicators 16mm Pilot Light Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: LED Panel Mount Indicators
Indicators
Red
16 mm
Panel Mount
Solder
A6
Brand: IDEC
IP Rating: IP65
Mounting Type: Snap In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,38 € 12,38 €
10,00 € 100,00 €
8,65 € 865,00 €
8,10 € 4.050,00 €
7,90 € 7.900,00 €
2.500 Quote