AL6H-LK2-S-ENGRAVED

IDEC
199-AL6HLK2SENGRAVED
AL6H-LK2-S-ENGRAVED

Mfr.:

Description:
Switch Bezels / Switch Caps LENS RETG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Bezels / Switch Caps
Lens
Pilot Lights/Buzzers
A Series
Blue
IP65
Brand: IDEC
Features: Rectangular
Illumination Colour: Blue
Mounting Style: Panel Mount
Mounting Type: Snap In
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,64 € 29,64 €
25,65 € 256,50 €
24,45 € 611,25 €
23,06 € 1.153,00 €
22,05 € 2.205,00 €
20,78 € 5.195,00 €