ABFW201-R

IDEC
199-ABFW201R
ABFW201-R

Mfr.:

Description:
Pushbutton Switches - Industrial 22mm Pushbutton Red

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Round
Non-Illuminated
SPST
ON - (OFF)
24 VAC
24 VDC
10 A
Red
Screw
IP65
TW
Brand: IDEC
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,86 € 24,86 €
24,27 € 242,70 €
23,45 € 586,25 €
22,76 € 1.138,00 €
22,18 € 2.218,00 €
21,73 € 5.432,50 €
21,63 € 10.815,00 €
1.000 Quote