12PA5-R

Honeywell
785-12PA5-R
12PA5-R

Mfr.:

Description:
Switch Bezels / Switch Caps ROCKER OPERATOR RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Button
Pushbutton Switches
TP Series
Red
TP
Brand: Honeywell
Height: 12.95 mm
Illumination: Non-Illuminated
Length: 36.83 mm
Material: Styrene
Mounting Style: Screw
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 22 mm
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8536509999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,09 € 34,09 €
26,45 € 264,50 €
25,06 € 626,50 €
23,66 € 1.183,00 €
21,58 € 2.158,00 €
20,18 € 5.045,00 €
19,49 € 9.745,00 €
1.000 Quote