U.FL-R-SMT(01)

Hirose Connector
798-U.FL-R-SMT01
U.FL-R-SMT(01)

Mfr.:

Description:
RF Connectors / Coaxial Connectors U.FL RECEPTACLE SMT GLD M CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
U.FL
Jack (Pin)
50 Ohms
6 GHz
Solder
Straight
Reverse
SMD/SMT
Bulk
Body Finish: Silver
Brand: Hirose Connector
Contact Material: Brass
Contact Plating: Gold
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: U.FL
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Part # Aliases: 331-0471-0-01
Unit Weight: 84 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This is the same part as Hirose #U.FL-R-SMT-1 (01), but
this is the new version p/n after change they made. Change
improved the center contact in order to prevent solder wicking
but is same exact fit, form & function as this p/n. W. Sales
MGR Rochelle 10/24/11

Please contact a Mouser Technical Sales Representative for
further information.

5-0413-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Coaxial Connectors & Cable Assemblies

Hirose Electric Coaxial Connectors and Cable Assemblies are special connectors that connect high-frequency signals. Hirose Electric Coaxial Connectors and Cable Assemblies are ideal for use in the small mobile device market, which includes smartphones, mobile communication base stations, electronic measuring instruments, and other industrial devices.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.

U.FL SMT Coaxial Connectors

Hirose Electric U.FL SMT Coaxial Connectors are ultra-small, lightweight, and low profile (1.9mm or 2.4mm mated height) with frequencies of up to 6GHz to meet a wide variety of miniature equipment needs. These connectors offer a user-friendly tactile lock for mating and a simple disconnect tool. Hirose Electric U.FL SMT Coaxial Connectors include an SMT plug that mates with existing U.FL receptacles for board-to-board applications. Typical applications include mobile phones, wireless LAN, BLUETOOTH®, GPS, and electronic measuring instruments.

In Stock: 32.784

Stock:
32.784
Can Dispatch Immediately
On Order:
21.500
Expected 8/19/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,22 € 12,20 €
1,09 € 27,25 €
1,03 € 103,00 €
0,955 € 286,50 €
0,92 € 460,00 €
0,877 € 877,00 €
0,823 € 2.057,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,11 €
Min:
1