SMPP(FD)-HKP

Hirose Connector
798-SMPP(FD)-HKP
SMPP(FD)-HKP

Mfr.:

Description:
RF Adapters - Between Series Conversion Adaptor SMPP 40GHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Adapters - Between Series
RoHS:  
SMP
Plug (Male)
Normal
2.92 mm
Plug (Male)
Normal
40 GHz
50 Ohms
BWA
Gold
Bulk
Brand: Hirose Connector
Connector Type: SMP 2.92 mm
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 20
Subcategory: RF Adapters
Part # Aliases: 311-0199-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694010
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,06 € 2.801,20 €