HK-R-SR2-SA

Hirose Connector
798-HK-R-SR2-SA
HK-R-SR2-SA

Mfr.:

Description:
RF Connectors / Coaxial Connectors Receptacle, MIL, 1pos., Screw fix, straight, 2.92mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
2.92 mm
Socket (Female)
50 Ohms
43.5 GHz
Twist On
Straight
Standard
PCB Mount
Bulk
Brand: Hirose Connector
Contact Material: Beryllium Copper
Contact Plating: Gold
Isolation: Non-Isolated
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 20
Subcategory: RF Interconnects
Part # Aliases: 338-0028-0-00
Unit Weight: 1,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

mmWave 1.85, 2.4, & 2.92mm Coaxial Connector Plugs

Hirose Electric mmWave 1.85mm, 2.4mm, and 2.92mm Coaxial Connector Plugs offer high-frequency performance (40GHz and 50GHz). The connectors also offer screw mount installation and flexible PCB thickness and are compatible with Hirose's HK and H2.4 Connectors Series line. These connector plugs are great for radio and broadcasting equipment, data transmission, and high-speed routers.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 9/22/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,86 € 34,86 €
28,22 € 282,20 €
26,87 € 537,40 €
26,11 € 1.566,60 €
25,80 € 2.580,00 €