H2.4-R-FR2(12.22)

Hirose Connector
798-H2.4-R-FR212.22
H2.4-R-FR2(12.22)

Mfr.:

Description:
RF Connectors / Coaxial Connectors mmWave Receptacle, 1 Pos., 50GHz, -55-+125C, 50.0 ohm, Screw pitch 12.22mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
RF Connectors
2.4 mm
Jack (Socket)
50 GHz
Crimp
Straight
Standard
Screw
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Hirose Connector
Contact Material: Beryllium Copper
Contact Plating: Gold
Coupling Mechanism: Threaded
Insulation Resistance: 500 MOhms
Isolation: Isolated
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: H2.4
Factory Pack Quantity: 20
Subcategory: RF Interconnects
Part # Aliases: 338-0017-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HK & H2.4 Coaxial Connectors

Hirose Electric HK and H2.4 Series Coaxial Connectors support frequencies of 40GHz and 50GHz, respectively. The HK series features 2.92mm connectors, while the H2.4 series is slightly smaller at 2.4mm. Both types conform to the MIL-STD-348B standard. Hirose Electric HK and H2.4 Coaxial Connectors use screw mounting to provide excellent high-frequency performance and consistent assembly quality. The connectors also accommodate flexible PCBs with varying thicknesses and provide stable grounding through a gold-plated ground surface.

mmWave 1.85, 2.4, & 2.92mm Coaxial Connector Plugs

Hirose Electric mmWave 1.85mm, 2.4mm, and 2.92mm Coaxial Connector Plugs offer high-frequency performance (40GHz and 50GHz). The connectors also offer screw mount installation and flexible PCB thickness and are compatible with Hirose's HK and H2.4 Connectors Series line. These connector plugs are great for radio and broadcasting equipment, data transmission, and high-speed routers.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,27 € 67,27 €
54,46 € 544,60 €
54,45 € 1.089,00 €
54,27 € 3.256,20 €
52,96 € 5.296,00 €