9193-P

Heyco
836-9193-P
9193-P

Mfr.:

Description:
Screws & Fasteners DR 252-280 NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
RoHS:  
Rivets
Drive Rivet
15.8 mm
Nylon
Brand: Heyco
Color: Natural
Mounting Hole Size: 6.4 mm
Product Type: Screws & Fasteners
Series: HEYClip Drive Rivets
Factory Pack Quantity: 500
Subcategory: Hardware
Tradename: HEYClip
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,281 € 140,50 €
0,27 € 270,00 €
0,264 € 660,00 €
0,258 € 1.290,00 €