3822-P

Heyco
836-3822-P
3822-P

Mfr.:

Description:
Cable Mounting & Accessories WCDA 500 GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clip
Adhesive
Polyvinyl Chloride (PVC)
12.7 mm
19.1 mm
19.1 mm
Brand: Heyco
Product: Cable Clips
Series: HEYClip Tension Wire Clips - Vinyl U Style
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Tradename: HEYClip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,691 € 0,69 €
0,592 € 5,92 €
0,555 € 13,88 €
0,528 € 26,40 €
0,503 € 50,30 €
0,449 € 112,25 €
0,441 € 220,50 €
0,428 € 428,00 €
0,409 € 1.022,50 €