3793

Heyco
836-3793
3793

Mfr.:

Description:
Cable Ties LL 250 NATURAL STANDARD LOOP

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Twist Ties
Natural
Nylon
0.84 in
Brand: Heyco
Maximum Bundle Diameter: 0.25 in
Series: HEYClip Lockit Loops, Standard Loops
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: HEYClip Lockit
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.385

Stock:
2.385 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,14 € 0,14 €
0,082 € 0,82 €
0,077 € 1,93 €
0,073 € 3,65 €
0,069 € 6,90 €
0,065 € 16,25 €
0,062 € 31,00 €
0,059 € 59,00 €
0,053 € 106,00 €