3219

Heyco
836-3219
3219

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips .23" - .53" CABLE PG HUB BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Grips
Cord Grips
Liquid Tight Cord Grip
Black
Nylon
PG16
13.9 mm
Original Series-35 Liquid Tight
Brand: Heyco
Length: 42.2 mm
Mounting Style: Free Hanging
Panel Cutout: 22.5 mm
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 13,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5.462

Stock:
5.462 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,08 € 2,08 €
1,77 € 17,70 €
1,66 € 41,50 €
1,58 € 79,00 €
1,50 € 150,00 €
1,41 € 352,50 €
1,34 € 670,00 €
1,27 € 1.270,00 €
1,20 € 3.000,00 €