M50-9011042

Harwin
855-M50-9011042
M50-9011042

Mfr.:

Description:
Ribbon Cables / IDC Cables ARCHER 10+10 DIL IDC FM-ML 150MM, CBLE ASSY

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Ribbon Cables / IDC Cables
RoHS:  
IDC Socket
20 Position
IDC Socket
20 Position
Female / Male
150 mm
M50
Brand: Harwin
Description/Function: Cable Assembly
Jacket Material: Polybutylene Terephthalate (PBT)
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Tradename: ARCHER
Voltage Rating: 300 V
Unit Weight: 3,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544422000
MXHTS:
85366999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Archer M50 IDC Connectors

Harwin Archer M50 IDC Connectors are designed to provide fast, reliable connections using a fine 0.635mm pitch ribbon cable without the use of special tooling. Design features include IDC contacts for high-speed termination, polarization to prevent mismating, and secure cable retention with positive latching to the header. The twin beam contact system with gold-plated copper alloy contacts ensures the mechanical strength of the connector. These connectors offer 0.5A to 1A per contact current rating, 300VDC voltage, and an operating temperature range of -40°C to +105°C. IDC connectors are ideal for medium to high volume cable-to-board connections. Harwin Archer M50 IDC Connectors are well-suited for a variety of applications ranging from consumer electronics to industrial, lighting, and instrumentation/control systems.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,84 € 8,84 €
7,52 € 75,20 €
7,04 € 140,80 €
6,71 € 335,50 €
6,38 € 638,00 €
5,91 € 1.182,00 €
5,69 € 2.845,00 €
5,43 € 5.430,00 €