1411X

Hammond Manufacturing
546-1411X
1411X

Mfr.:

Description:
Enclosures, Boxes & Cases Utility Enclosure - 12 x 7.0 x 4.0" - Aluminum Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Utility
Aluminum
Gray
Gray
12 in
7 in
12 in
IP32
1411-1412
Brand: Hammond Manufacturing
Depth: 4 in
Features: Four Self-Tapping Screws Included
Height - in: 4
Height - mm: 101.6
Housing Colour: Gray
Length - in: 12
Length - mm: 304.8
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 7
Width - mm: 177.8
Unit Weight: 585,134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,52 € 45,52 €
39,73 € 198,65 €
36,75 € 367,50 €
33,70 € 842,50 €
31,37 € 1.568,50 €