1356.17.0077

HUBER+SUHNER
455-1356170077
1356.17.0077

Mfr.:

Description:
Antennas SENCITY Spot-S Wi-Fi Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Antennas
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Passive Antenna
5.15 GHz
5.975 GHz
802.11 a/h/p, WiFi, WLAN
Module
Square
15 dBi
50 Ohms
1.5
10 W
- 40 C
+ 85 C
1 Band
Bracket Mount
Connector
N Female
5.625 GHz
WiFi
101 mm
81 mm
36 mm
IP66, IP67
Spot-SR
Brand: HUBER+SUHNER
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: SENCITY
Part # Aliases: 0 84078981
Unit Weight: 189 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8517710000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Antennas

HUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 9/30/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,30 € 105,30 €
88,54 € 885,40 €
86,19 € 2.154,75 €
84,48 € 8.448,00 €
250 Quote