97000000146

HARTING
617-97000000146
97000000146

Mfr.:

Description:
USB Connectors Han Domino USB-C female coupler - small tab

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: USB Connectors
USB Coupler Kits
Charger
Jack (Female)
USB
Wire
24 Contact
5 A
20 V
Straight
Brand: HARTING
Flammability Rating: UL94 V-0
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Factory Pack Quantity: 1
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han-Modular® Domino Modules

HARTING Han-Modular® Domino Modules save up to 50% of installation space by integrating transmission types into one module. These domino modules can combine power, signal, data, compressed air, and male/female contacts into one module. The Han-modular modules increase modularity by using smaller components that can be arranged next to each other in hinged frames. Individual modules can be reused to improve sustainability. These modules feature a mating face that is divided into two, resulting in an almost square surface on which even larger contacts can be accommodated. The cubes support the configuration of customized connectors that are precisely tailored to the requirements of a design. The Han-modular domino modules can combine power, signal, data, compressed air, and male/female contacts into one module. These domino modules are RoHS compliant and offer up to 16 pins per domino and up to Cat.6A per domino. Typical applications include packaging equipment, conveyor systems, injection molding, metal forming, and control cabinets.

Han-Modular® Domino USB-C® Modules

HARTING Han-Modular® Domino USB-C® Modules provide a USB Type-C interface for heavy-duty connectors. HARTING Han-Modular Domino USB-C Modules integrate seamlessly with existing connections of the widely used USB-C format, such as connections in machine and system monitoring. The module's vibration-proof USB-C interface is designed specifically for industrial applications.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
10
Expected 8/18/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,57 € 69,57 €
61,99 € 619,90 €
59,33 € 1.483,25 €
52,80 € 2.640,00 €
50,28 € 5.028,00 €