21033012007

HARTING
617-21033012007
21033012007

Mfr.:

Description:
Audio Transformers / Signal Transformers M12 TRANS RECPT REAR MOUNTING KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Audio Transformers / Signal Transformers
RoHS:  
REACH - SVHC:
Accessories
- 40 C
+ 85 C
Brand: HARTING
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 30
Subcategory: Transformers
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504321000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Receptacles with Integrated Magnetics

HARTING M12 Receptacles with Integrated Magnetics combine the functions of an IP65/IP67 connector and a transformer with no increase in size. These M12 connectors are designed for systems where Ethernet-capable components are connected to networks. They protect chips in devices through galvanic separation and ensure the decoupling of the ground potential between the cabling and the terminal. HARTING M12 magnetics receptacles save up to 30% board space by doing away with additional components such as capacitors and resistors. The devices provide power transfer via PoE+ and better signal integrity because the connector and transformer work together.

In Stock: 131

Stock:
131
Can Dispatch Immediately
On Order:
90
Expected 8/21/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,35 € 11,35 €
9,62 € 96,20 €
8,95 € 268,50 €
8,58 € 514,80 €
8,19 € 982,80 €
7,95 € 2.146,50 €