21032961506

HARTING
617-21032961506
21032961506

Mfr.:

Description:
Circular Metric Connectors M12 Pwr male L-coded without FE, IDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
IDC
L Coded
12 A
63 V
IP65
M12 L-CODED
Brand: HARTING
Contact Gender: Pin (Male)
Contact Plating: Gold
Housing Material: Polyamide (PA)
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Plug
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: HARAX
Type: Straight
Unit Weight: 84,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 L-Coded Power Connectors

HARTING M12 L-Coded Power Connectors feature an M12 footprint with four- or five-pin L-coding. The M12 series achieves 0.75kW of power and is ideal for high-power applications. HARTING M12 L-Coded Power Connectors are suitable for use in small servo motors, field distribution boxes, fieldbus-controlled I/O boxes, Ethernet and control devices, power supply devices, and much more.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
87
Expected 8/24/2026
89
TBD
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,05 € 42,05 €
36,55 € 365,50 €
36,04 € 901,00 €
34,39 € 1.719,50 €
33,31 € 3.331,00 €
32,20 € 8.050,00 €
500 Quote