20820062001

HARTING
617-20820062001
20820062001

Mfr.:

Description:
Circular Metric Connectors PRELINK M12-X CBL JCK 8-POLE CAT.6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
8 Contact
M12
IDC
X Coded
1.18 A
50 VAC/60 VDC
IP65, IP67
Brand: HARTING
Contact Gender: Socket (Female)
Gender: Female
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Receptacle
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: preLink
Type: Straight
Unit Weight: 83,114 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ha-VIS preLink® Ethernet Cabling System

HARTING Ha-VIS preLink® Ethernet Cabling System provides device connectivity for the full gamut of industrial applications. Ha-VIS preLink is based on a termination block the user wires separately, then snaps securely into one of seven mating profiles: RJ45, PushPull RJ45, M12 D-coded, M12 X-coded, RJ45 HARTING Industrial Form Factor, RJ45 Keystone, and preLink® extender for cable extensions and transitions. When the wired termination block is snapped into place in the connector, it becomes an integral part of that unit rather than a separate interface. The preLink system is ideal for use in installations in cramped spaces or junction boxes. Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades. HARTING preLink connectors also allow future-proof designs. For example, an eight-wire cable can be terminated even for use in a four-wire format.
Learn More

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
10
Expected 8/4/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,07 € 95,07 €
85,21 € 852,10 €
75,90 € 3.795,00 €
70,17 € 7.017,00 €
250 Quote