09691400022

HARTING
617-09-69-140-0022
09691400022

Mfr.:

Description:
D-Sub Mixed Contact Connectors COMBO PLUG FML 2W2C W/O CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Mixed Contact Connectors
RoHS:  
Bulk
Brand: HARTING
Filtered: Unfiltered
Product Type: Mixed Contact D-Sub Connectors
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 09-69-140-0022 09 69 140 0022 9691400022
Unit Weight: 6,419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mixed D-Sub Connectors

HARTING Mixed D-Sub Connectors offer the advantage of an industry-standard I/O interconnect product with the ability to customize for any application. The range is designed around standard D-Sub shell sizes with the option to have a blend of contacts, such as signals with coaxial, power, high voltage, or pneumatic contacts. These connectors are fully shielded to help reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) version that is assembled in the reflow solder process to reduce assembly costs. Also available is a complete range of accessories such as clinch nuts, spacers, board locks, and female screw locks. HARTING Mixed D-Sub Connectors feature blind mating, versatility, reliability, and cost-effectiveness.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,78 € 8,78 €
7,90 € 79,00 €
7,45 € 149,00 €
7,26 € 363,00 €
7,07 € 707,00 €
6,30 € 1.260,00 €
5,92 € 2.960,00 €
5,23 € 5.230,00 €