09670500446

HARTING
617-09670500446
09670500446

Mfr.:

Description:
D-Sub Backshells D-Sub 50pin metallized hood, Top Entry, w/ short locking screws 4-40UNC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Backshells
Two Piece Backshell
5 (D)
Top Entry
1 Entry
Thermoplastic (TP)
Metalized
50 Position
Brand: HARTING
Product Type: D-Sub Backshells
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,13 € 26,13 €
18,83 € 188,30 €
1.000 Quote