09643217210

HARTING
617-09-64-321-7210
09643217210

Mfr.:

Description:
D-Sub Standard Connectors 25P MALE SOLDER CUP 47 pf THRU HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
25 Position
Pin (Male)
Solder Cup
Panel
Straight
2 Row
Male
Gold
Plug
3 (B)
Thermoplastic (TP)
Steel
Filtered
Tray
Brand: HARTING
Contact Material: Copper Alloy
Current Rating: 7.5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Voltage Rating: 100 V
Part # Aliases: 09-64-321-7210 09 64 321 7210 9643217210
Unit Weight: 15,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Filtered D-Sub Connectors

HARTING Filtered D-Sub Connectors offer high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board with surface-mount components, all within the standard D-Sub shell. The HARTING filtered D-sub range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact positions. HARTING Filtered D-Sub Connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,71 € 49,71 €
47,13 € 471,30 €
45,04 € 2.252,00 €
40,03 € 4.003,00 €
38,75 € 9.687,50 €
500 Quote