09642007230

HARTING
617-09-64-200-7230
09642007230

Mfr.:

Description:
D-Sub Adapters & Gender Changers M/F DSUB FILTER 15PIN 1000PF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
REACH - SVHC:
Standard D-Sub
Male
15 Position
Standard D-Sub
Female
15 Position
Filtered
Brand: HARTING
Capacitance: 1000 pF
Current Rating: 6.5 A
Filter Type: C Filter
Packaging: Tray
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 100 V
Part # Aliases: 09-64-200-7230 09 64 200 7230 9642007230
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Quantities greater than 46 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,30 € 101,30 €
86,11 € 861,10 €
80,73 € 2.018,25 €
75,40 € 3.770,00 €