09628162301

HARTING
617-09628162301
09628162301

Mfr.:

Description:
Heavy Duty Power Connectors 16B EMC Bulkhd House Double Lever

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Connectors
Double Locking
16B
Bottom
Aluminum
IP66
Brand: HARTING
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® EMC Bulkhead Mounted Housings

HARTING Han® EMC Bulkhead Mounted Housings offer IP65 protection, 360° shielding, and -40°C to +125°C operating temperature range. These housing modules feature an aluminum-casted mating contour with an outlying profile seal. This construction provides excellent protection against the ingress of water and dust. The series provides an improved EMC performance due to the 360° wide area contact between hood and housing, resulting in low transfer impedance. HARTING Han EMC Bulkhead Mounted Housings are ideal for machinery and transportation applications.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
81
Expected 8/17/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,09 € 38,09 €
33,56 € 335,60 €
31,77 € 794,25 €
30,25 € 1.512,50 €
28,81 € 2.881,00 €
28,47 € 7.117,50 €
500 Quote