09489323757010

HARTING
617-09489323757010
09489323757010

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ45 M12 X-CODE CABLE ASSM 1.0M PVC

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
REACH - SVHC:
Cat 6a
M12
8 Position
RJ45
8 Position
Male / Male
1 m (3.281 ft)
26 AWG
X Coded
Brand: HARTING
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 167

Stock:
167
Can Dispatch Immediately
On Order:
179
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,50 € 58,50 €
49,79 € 497,90 €
46,67 € 1.166,75 €
46,66 € 2.333,00 €
42,32 € 4.232,00 €