09488447745150

HARTING
617-09488447745150
09488447745150

Mfr.:

Description:
Ethernet Cables / Networking Cables VB RJ45 UaD DB RJ45 Cat.6A PUR 15m

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
Cat 6a
Plug
8 Position
Plug
8 Position
Male / Male
15 m (49.213 ft)
Yellow
IP20
Brand: HARTING
Description/Function: Straight Connector to Adjustable Angle Connector
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: DualBoot RJ45
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: VarioBoot
USOC Codes: RJ45
Unit Weight: 690,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VarioBoot RJ45 Cat6A Cable Assemblies

HARTING VarioBoot RJ45 Cat6A Cable Assemblies feature an RJ45 connector with adjustable orientation and angle to provide an ideal fit inside electrical enclosures and control cabinets. The direction of these RJ45 connectors can be adjusted up to 20 times, and the bend direction can be moved from left / right to up / down. These overmolded patch cords offer Cat6A, 10Gbit/s transmission performance, compatible with data rates used in industrial Ethernet applications. HARTING VarioBoot Cable Assemblies are designed with a yellow polyurethane (PUR) halogen-free, oil-resistant cable jacket and 1-to-1 wiring with 4 x 2 twisted pair wires. Ideal applications include wind, automation, robotics, and machinery.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,08 € 103,08 €
87,85 € 878,50 €
82,35 € 2.058,75 €
78,43 € 3.921,50 €
77,90 € 7.790,00 €