09352260401

HARTING
617-09352260401
09352260401

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Han PP RJ45 PN metal plug set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Connectors
Industrial
Jack (Female)
RJ45
8P4C
Shielded
Cat 5
In-Line
Straight
IDC
IP67
1.75 A
50 V
- 40 C
+ 70 C
Black
User Selectable
Application: 10/100 Base-T
Brand: HARTING
Locking Mechanism: Push-Pull
Number of Positions: 4 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 10
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 9352260401
Unit Weight: 101 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8544422000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,52 € 51,52 €
38,94 € 389,40 €
38,34 € 766,80 €
35,79 € 3.579,00 €