09181149622

HARTING
617-09-18-114-9622
09181149622

Mfr.:

Description:
Headers & Wire Housings 14P 2 ROW SLDR PINS PCB TRANSITION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
Headers
Ribbon Cable
14 Position
2.54 mm (0.1 in)
2 Row
Through Hole
Solder Pin
Straight
SEK-PCB
- 55 C
+ 105 C
Bulk
Brand: HARTING
Current Rating: 2 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 09-18-114-9622 09 18 114 9622 9181149622
Unit Weight: 2,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Vietnam
The country is subject to change at the time of shipment.

In Stock: 960

Stock:
960
Can Dispatch Immediately
On Order:
600
Expected 8/17/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
1,11 € 11,10 €
0,989 € 24,73 €
0,929 € 92,90 €
0,869 € 260,70 €
0,836 € 418,00 €
0,796 € 796,00 €
0,746 € 1.865,00 €