09140010721

HARTING
617-09140010721
09140010721

Mfr.:

Description:
Heavy Duty Power Connectors HOOD COUPLING bottom entry

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Han-Modular
Connectors
Modular ECO
Top
Polycarbonate (PC)
IP65
Han
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 2
Subcategory: Power Connectors
Part # Aliases: 9140010721
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han-Eco® Modular Hoods & Housings

HARTING Han-Eco® Modular Hoods and Housings are a corrosion-resistant, lightweight alternative to the metal hoods and housings used in tough industrial environments. Han-Eco Hoods and Housings are constructed using a high-performance Polyamide engineered to provide high resistance to environmental stress and meet the demanding flammability requirements of UL94 Class V 0. Featuring snap-together assembly using widely available modules from the Han-Modular® series, the Han-Eco series eliminates the need for tools during assembly, maximizes flexibility, and saves wiring space and time. When locked, these connectors offer IP65 protection as defined for DIN EN 60 529.

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.

Han-Modular® Hoods

HARTING Han-Modular® Connector System consists of a wide range of hoods with protection ratings up to IP69K with a compact design to save space. Han-Modular hoods are constructed using metal, plastic, and stainless steel, and the modular, robust structure provides design flexibility. HARTING Han-Modular inserts can be used in any standard Han hood with a Han docking frame.  

Han-Eco® 10A & 16A Hoods/Housings

HARTING Han-Eco® 10A and 16A Hoods / Housings are constructed with corrosion-proof, lightweight plastic that delivers high performance. These hoods and housings offer mating compatibility to metal hoods and housings in sizes 10A and 16A. The Han-Eco A series includes hoods, bulkhead mounting housings, surface-mount housings, and cable-to-cable housings. These products allow for the installation of inserts from the mating side and rear side of the cabinet. Click-and-mate technology is utilized to save on assembly time.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,01 € 13,01 €
12,10 € 121,00 €
11,31 € 294,06 €
10,79 € 539,50 €
10,29 € 1.029,00 €
9,64 € 2.410,00 €
9,18 € 4.590,00 €