09110012771

HARTING
617-09110012771
09110012771

Mfr.:

Description:
Heavy Duty Power Connectors MOD FOR FEMALE CON HC MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han HC Modular
Connectors
650 A
1 Position
Screw
4 kV
Female
Polyamide (PA), Polycarbonate (PC)
Silver
Copper Alloy
2 AWG
2/0 AWG
Han
Brand: HARTING
Housing Gender: Female
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-11-001-2771 09 11 001 2771 9110012771
Unit Weight: 380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8537109899
CNHTS:
8536901100
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,96 € 168,96 €
146,53 € 1.465,30 €
133,75 € 3.343,75 €
133,38 € 6.669,00 €