09110012671

HARTING
617-09110012671
09110012671

Mfr.:

Description:
Heavy Duty Power Connectors MOD FOR MALE CONTACT HC MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han HC Modular
Connectors
650 A
1 Position
Screw
4 kV
Male
Polyamide (PA), Polycarbonate (PC)
Silver
Copper Alloy
4/0 AWG
2/0 AWG
Bulk
Han
Brand: HARTING
Flammability Rating: V-0
Housing Colour: Grey
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-11-001-2671 09 11 001 2671 9110012671
Unit Weight: 351 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8537109899
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Romania
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,39 € 121,39 €
103,18 € 1.031,80 €
96,73 € 2.418,25 €
92,89 € 4.644,50 €