090700120101

HARTING
617-090700120101
090700120101

Mfr.:

Description:
Sensor Junction Blocks HARTING Sensor Actuator Box, M8 A-code 3pin, 8 Ports: Master Connection is pre-assembled 5m cable, PUR

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Junction Blocks
M8
8 Port
Pre-wired Cable
5 m
8 mm
30 VDC
6 A
A Coded
IP67
Brand: HARTING
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Sensor Actuator Box
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544422000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
229,59 € 229,59 €
194,70 € 1.947,00 €
188,40 € 4.710,00 €
184,88 € 9.244,00 €
100 Quote