09000005013

HARTING
617-09-00-000-5013
09000005013

Mfr.:

Description:
Heavy Duty Power Connectors CABLE SEAL PG 11 METAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Accessories
Cable Gland
PG11
Metal
IP65
Reel
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-00-000-5013 09 00 000 5013 9000005013
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.

Han® HMC Connectors

HARTING Han® HMC Connectors combine the robustness of more than 10,000 mating cycles with reliable protection against harsh environmental conditions in one complete connector. The Han HMC housings are equipped with a durable locking reel, providing the connectors with IP65 protection against dust and water after more than 10,000 locking cycles. HARTING Han HMC connector inserts contain high-performance grounding contacts. The crimp contacts are equipped with a special HMC gold surface and constant spring force. These special properties guarantee flawless function from the complete connectors.

In Stock: 1.812

Stock:
1.812 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,27 € 12,70 €
1,26 € 31,50 €
1,24 € 124,00 €
1,23 € 307,50 €
1,20 € 600,00 €