14SP-L1-03-R

Grayhill
706-14SP-L1-03-R
14SP-L1-03-R

Mfr.:

Description:
Pushbutton Switches - Board Mount Red LED, Hgh Force Sealed SPST NO 907gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches - Board Mount
RoHS:  
14
Sealed
Illuminated
SPST
OFF - (ON)
LED
Red
Without Cap
100 mA
30 VDC
IP67S
SMD/SMT
Gold
Brand: Grayhill
Mounting Style: PCB Mount
Packaging: Reel
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8504230041
BRHTS:
85042300
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
51,08 € 10.216,00 €