GD9FU4G8F3AMGJ

GigaDevice
363-GD9FU4G8F3AMGJ
GD9FU4G8F3AMGJ

Mfr.:

Description:
NAND Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NAND Flash
RoHS:  
SMD/SMT
TSOP-I-48
4 Gbit
Parallel
Asynchronous
2.7 V
3.6 V
Tray
Active Read Current - Max: 30 mA
Brand: GigaDevice
Product Type: NAND Flash
Factory Pack Quantity: 960
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542320036
ECCN:
3A991
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 960   Multiples: 960
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,80 € 17.088,00 €
2.880 Quote