GS4288C36GL-24

GSI Technology
464-GS4288C36GL-24
GS4288C36GL-24

Mfr.:

Description:
DRAM LLDRAM II, 288Mb, x36, 400MHz, Commercial Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GSI Technology
Product Category: DRAM
RoHS:  
LLDRAM II
288 Mbit
36 bit
533 MHz
uBGA-144
8 M x 36
1.7 V
1.9 V
0 C
+ 95 C
GS4288C36GL
Brand: GSI Technology
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 36
Subcategory: Memory & Data Storage
Supply Current - Max: 450 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542320002
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Latency DRAMs

GSI Technology Low Latency DRAMs are ideal for advanced data networking applications with a low random cycle time and eight-bank memory array architecture. GSI Technology Low Latency DRAMs have double data rate transfers for performance unmatched by commodity DRAM. An SRAM-like address interface makes Low Latency DRAMs easier to use while allowing the devices to maintain near-100% bus utilization for networking tasks.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 36   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,04 € 1.189,44 €
29,77 € 3.215,16 €
28,87 € 7.275,24 €
504 Quote