G32WP

GIGAVAC
682-G32WP
G32WP

Mfr.:

Description:
Industrial Relays 25kV SPST-NC HV Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Industrial Relays
RoHS:  
Panel Mount
High Voltage Relays
High Voltage
Screw
SPST (1 Form Y)
45 A
Screw
Non-Latching
26.5 VDC
120 Ohms
25 kVDC
Molybdenum (Mo)
G32
33.8 mm
77 mm
Bulk
Brand: GIGAVAC
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8535900089
CAHTS:
8535909090
USHTS:
8535908060
KRHTS:
8535909000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
On Order:
2
Expected 9/16/2026
Factory Lead Time:
8
Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.643,01 € 1.643,01 €