PKB2213DPIHS

Flex Power Modules
764-PKB2213DPIHS
PKB2213DPIHS

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
240 W
18 V
36 V
12 V
20 A
2.25 kV
1/8 Brick
58.4 mm (2.299 in)
22.7 mm (0.894 in)
9.6 mm (0.378 in)
Industrial
Brand: Flex Power Modules
Dimensions: 58.4 mm x 22.7 mm x 9.6 mm
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
90
Expected 8/10/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,73 € 63,73 €
61,36 € 306,80 €
60,36 € 603,60 €
59,06 € 1.476,50 €