BMR453 STACKER

Flex Power Modules
764-BMR453STACKED
BMR453 STACKER

Mfr.:

Description:
DC/DC Converters - Through Hole 711W 12.45V 60A 44-75Vin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
711 W
44 V
75 V
60 A
1.5 kV
1/4 Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
24.4 mm (0.961 in)
BMR 453 PI
Brand: Flex Power Modules
Input Voltage: 44 V to 75 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
158,79 € 3.175,80 €