V401

Flambeau
866-V401
V401

Mfr.:

Description:
Storage Boxes & Cases One-Compartment Box 8 1/8" x 4 1/8" x 1 /3/16" (20.64 x 10.48 x 3.02 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Compartment Boxes
Single Compartment Box
Taupe
Polypropylene (PP)
1 Compartment
Brand: Flambeau
Product Type: Storage Boxes & Cases
Series: V-Series
Factory Pack Quantity: 24
Subcategory: Supplies
Part # Aliases: 6152VB
Unit Weight: 198,581 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
72
Expected 8/27/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,85 € 8,85 €
7,58 € 37,90 €
7,08 € 70,80 €
6,46 € 155,04 €
5,64 € 270,72 €
5,22 € 626,40 €
5,11 € 1.349,04 €