K618

Flambeau
866-K618
K618

Mfr.:

Description:
Storage Boxes & Cases 18-compartment 10 1/2" X 6 3/16" X 1 9/16" (26.67 x 15.72 x 3.97 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Compartment Boxes
Clarity, Durability
Clear
Styrene
10.5 in
6.18 in
1.56 in
18 Compartment
Brand: Flambeau
Product Type: Storage Boxes & Cases
Series: K-Series
Factory Pack Quantity: 24
Subcategory: Supplies
Part # Aliases: 6666KB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,57 € 17,57 €
15,17 € 75,85 €
14,28 € 142,80 €
13,38 € 321,12 €
12,48 € 599,04 €
12,26 € 1.471,20 €
12,04 € 2.600,64 €
12,03 € 6.063,12 €