EMMT-AS-80-H-HS-RMB

Festo
29-EMMTAS80HHSRMB
EMMT-AS-80-H-HS-RMB

Mfr.:

Description:
Servo Motors Servo motor

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Festo
Product Category: Servo Motors
RoHS:  
DC Servo Motors
565 VDC
80 mm x 80 mm
234.4 mm
Brand: Festo
Continuous Torque: 13.5 Nm
No-Load Speed: 6500 rpm
Packaging: Bulk
Product Type: AC, DC & Servo Motors
Resolution: 19 bit
Rotor Inertia: 2.43 kg/cm2
Series: EMMT-AS
Stall Torque: 4.3 Nm
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Part # Aliases: 8172026
Unit Weight: 5,38 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501314000
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMMT-AS Servo Motors

Festo EMMT-AS Servo Motors are engineered for demanding and dynamic applications, such as those found in energy chains. This AC synchronous servo motor is characterized by an extremely low cogging torque, ensuring good adjustability and tracking accuracy with positioning tasks. Featuring seamless connectivity and advanced control, the EMMT-AS servo motor works in conjunction with the CMMT-AS servo drive to meet the demands of modern automation, especially when precise positioning and optimal energy efficiency are crucial. The two units are connected via Festo's one-cable plug (OCP) solution and can be put into operation quickly and easily through the Festo Automation Suite. Festo EMMT-AS Servo Motors are designed to reduce installation time and effort, simplify maintenance, and improve system clarity.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.426,95 € 1.426,95 €