SSSC-4R0M-00

Fastron
434-SSSC-4R0M-00
SSSC-4R0M-00

Mfr.:

Description:
Power Inductors - Leaded Ferrite Core Leaded Suppression Coil, Ind 4uH, Tol 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: Power Inductors - Leaded
RoHS:  
Suppression Coil
Axial
Shielded
4 uH
20 %
6 A
14 mOhms
- 55 C
+ 125 C
Standard
PCB Mount
24 mm
7.5 mm
Ferrite
SSSC
Bulk
Application: RFI Suppression
Brand: Fastron
Lead Diameter: 0.8 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,72 € 360,00 €
0,709 € 1.772,50 €

Similar Products