MISC-3R0M-01

Fastron
434-MISC-3R0M-01
MISC-3R0M-01

Mfr.:

Description:
RF inductors - Leaded Iron Dust Core Leaded Suppression Coil, Ind 3uH, Tol 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
Axial
Unshielded
3 uH
20 %
2 A
93 mOhms
Standard
PCB Mount
12 mm
5 mm
MISC
Reel
Cut Tape
Application: RF
Brand: Fastron
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Hungary
The country is subject to change at the time of shipment.

In Stock: 724

Stock:
724
Can Dispatch Immediately
On Order:
1.500
Expected 10/16/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,22 € 2,22 €
1,89 € 18,90 €
1,75 € 43,75 €
1,30 € 130,00 €
1,26 € 315,00 €
1,19 € 595,00 €
1,12 € 1.120,00 €
Full Reel (Order in multiples of 1500)
1,07 € 1.605,00 €
1,03 € 3.090,00 €