1812AFTC-401J-01

Fastron
434-1812AFTC-401J-01
1812AFTC-401J-01

Mfr.:

Description:
NFC/RFID Transponder Coils Inductor (Transponder Coil); 0.4mH; Tol: 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: NFC/RFID Transponder Coils
RoHS:  
4.9 mm x 3.8 mm x 3.65 mm
400 uH
5 %
AEC-Q200
1812AF
Reel
Brand: Fastron
Height: 3.65 mm
Length: 4.9 mm
Product Type: NFC/RFID Transponder Coils
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Width: 3.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
0,48 € 288,00 €
0,437 € 524,40 €
0,423 € 1.015,20 €
0,409 € 1.963,20 €