9498117002

Fair-Rite
623-9498117002
9498117002

Mfr.:

Description:
Ferrite Cores & Accessories 98 E Core E65/27

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
94
Ferrite Cores
E Core
65 x 27
7.9 uH
25 %
98
Bulk
Brand: Fair-Rite
Outside Height: 26.9 mm
Outside Width: 32.5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 36
Subcategory: Ferrites
Unit Weight: 410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
TARIC:
8504901110
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 252   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,01 € 2.774,52 €
10,89 € 5.488,56 €
2.520 Quote